Sealey FH2010 Fan Heater 2000W/230V 2 Heat Settings & Thermostat

Standard range
Order Code:

89-6681

Brand: Sealey MPN: FH2010 EAN-13: 5051747453272
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Tough composite case with integral carry handle. Can be seated in a vertical or horizontal position. Two-position heat settings control two 1000W heating elements. Full range ambient room thermostat maintains temperature at preset level. Fan doubles as cool air blower for use in the summer. Supplied with 3-pin plug.

Model NoFH2010
Nett Weight:1.2kg
Power:1000/2000W
Supply:230V
Timer:n/a
Turbo Fan:n/a

Type Fan heater
Fuel Electricity
Lifetime Warranty No
Output 2000W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot