Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey FH2400 Industrial Fan Heater 2400W

Order Code:  

94-4761

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: FH2400 Copy to clipboard EAN-13: 5054630036811
 Report an error
Qty Unit Price (Ex VAT)
1+ £55.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024
Portable Industrial heater with a fan only and two heat settings. Tough composite case with integral carry handle. Full range ambient room thermostat maintains temperature. Fan doubles as cool air blower for use in the summer.
  • Portable Industrial heater with a fan only and two heat settings.
  • Tough composite case with integral carry handle.
  • Full range ambient room thermostat maintains temperature.
  • Fan doubles as cool air blower for use in the summer.
  • Size (W x D x H): 300 x 267 x 332mm.
  • Model No. FH2400
  • • Portable Industrial heater with a fan only and two heat settings. • Tough composite case with integral carry handle. • Full range ambient room thermostat maintains temperature. • Fan doubles as cool air blower for use in the summer. • Size (W x D x H): 300 x 267 x 332mm. • Model No. FH2400
Fuel Electricity
Lifetime Warranty No
Output 2400W
Supply 230V
Type Fan heater

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review