Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Splashproof fuse holder for maxi blade type up to 60A.
Model No | FHMAXSP60 |
Nett Weight: | 0.18kg |
Pack Qty: | 2 |
Rating: | 60A |
Type | Splashproof |
---|---|
Body Material | N/A |
Current Rating | 60A |
Lifetime Warranty | No |
Mounting Style | Flying leads |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In