Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £110.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Master Lock Large Fire & Waterproof Security Chest protects your family’s most important documents (fits A4 paper size), media and valuables from fire and flood damage. Fire and water-resistant construction. UL/ETL verified 30 minutes fire protection for documents, official papers, as well as digital items (CD, USB sticks) up to 843°C. ETL verified for water submersion to protect documents and other valuable items from flood damage.
The digital lock keeps documents and valuables away from prying eyes and prevents the lid from opening in the event of a fire. It has a programmable digital combination: 1 resettable combination + 1 Master combination (non programmable).
Specification:
Exterior Dimensions (H x W x D): 35.9 x 42.1 x 35.1cm
Interior Dimensions (H x W x D): 29.5 x 30.5 x 20.6cm
Interior Volume: 18.5L
Power: 1 x 9V Battery (not included)
Weight: 19.5kg
Type | Safe |
---|
To use this facility please Sign In.
Sign In