Mettex FLB-2-5-36 Flat Braid 2.5mm Nom CSA 6X1mm 25M Reel
Image Representative of Range

Mettex FLB-2-5-36 Flat Braid 2.5mm Nom CSA 6X1mm 25M Reel

Extended range
Order Code:

03-1926

Brand: Mettex MPN: FBT-0002-0005-25M
  • Quickly find another product in this range by Max. Diameter:

    1.9mm 6mm
Qty Was Unit Price (Ex VAT)
1+ £10.30   £8.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayContact us for additional stock

Flat tinned copper braid, that is suitable where conditions of vibration or movement are likely to be present. The tight bend radius makes it ideal where alignment problems exist or where space restrictions apply.


  • Product: Flat Tinned Copper Braid
  • Part No:. 03-1926
  • Material Specification: Electro Tin Plated Copper Wire to BS:EN13602:2002
  • Current Rating: 36A
  • Weight per 100m: 2.5kg
  • Material: Electro tin-plated copper
  • Dimensions: 6mm x 1mm nominal
  • Supplied on reels of 25m
Colour Silver
Length 25m
Max. Diameter 6mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, September 18, 2017 Question by: Rapid Customer | Product code: 03-1926
Q. do you sell a suitable staple-gun to fix this to woodwork?
A. Hi Bob, thank you for your question. We would suggest 86-9142.

Reviews


Be the first to submit a review

Trustpilot