Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £63.33 | £52.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Yale YALYFS floor safe is compact and discrete with pre-drilled holes and fixing bolts allow fixing to joists under floorboards. It is easy-to-use with a high security mechanical key. Steel construction with black finish. In addition, the base is lined with soft material to prevent damage to contents.
Supplied with two keys.
External Dimensions:130 x 390 x 210mm.
Internal Dimensions: 80 x 325 x 170mm.
Weight: 7.5kg.
Type | Safe |
---|
To use this facility please Sign In.
Sign In