Rapid Foam PVC 605x605x3mm (10)

Standard range
Order Code:

37-3300

Brand: Rapid MPN: EPFOAMPVCCOL3
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 weeks

Foam PVC is an excellent rigid material for the construction of student project work. It is a cheaper, lighter, and a more versatile alternative to acrylic and MDF. It is often referred to by the trade names of komacel or foamex. Foam PVC can be drilled and shaped with ease. Its ability to be thermoformed means that students can vacuum-form and line-bend the material to create their designs. Foam PVC can be joined by a variety of methods. It can be glued using solvent or contact adhesives. Double-sided tape makes an excellent alternative to gluing, since it also allows the joint to be separated at a later stage.


  • 3mm thickness
  • Each pack contains 10 sheets, approximately 605mm²
  • Popular bright primary colours (black, blue, green, yellow and red)
  • Easy-to-manage pack size for handling and storage in the workshop
Colour Assorted
Length 605mm
Material PVC foam
Thickness 3mm
Width 605mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot