Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fairchild Semiconductor FOD852 Darlington Optocoupler

Order Code:  

58-0530

  Copy to clipboard
Brand: Fairchild Semiconductor  Copy to clipboard MPN: FOD852 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.813
25+ £0.397
100+ £0.346

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 weeks

The FOD852 is a photodarlington optocoupler that provides 5000V of electrical isolation between the input and the output. Using a Gallium Arsenide IR emitting diode as the source driving a silicon output in Darlington configuration with an integral base-emitter resistor. The device is enclosed in a DIL-4 package and is suitable for a number of applications such as: power supply regulators, digital logic inputs and microprocessor inputs.


  • Provides electrically isolated protection for devices
  • Suitable for Pb-free IR reflow soldering
  • Compact 4-pin through-hole package
  • High current transfer ratio, 1000% min.
  • High input-output isolation voltage 5000V AC rms
  • High operating temperature 100°C
  • UL, C-UL and VDE approved
Case Style DIL-4
Current Transfer Ratio Min. 4000%
Forward Current 50mA
Isolation Voltage 5000V
Number of Channels N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review