Draper Four Drum Spill Containment Pallet

Standard range
Order Code:

91-4856

Brand: Draper MPN: 44059 EAN-13: 5010559440597
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £297.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 08/02/2025

Heavy duty for the storage of chemical and oil-based products. 100% polyethylene construction for excellent chemical resistance, this pallet assists in the compliance with environmental protection obligations by providing static spill containment. Removable deck for cleaning and inspection. Capacity 250L. Sold loose.


Type Spill containment pallet
Capacity 250L

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot