Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Features adjustable pivoting wheel guide, which secures rear wheel within chock. Four adjustable depths depending on diameter of wheel. Suitable for wheels with tyre widths 130-180mm and diameters 14"-21"(355-535mm). Frame bolts to the floor stabilising motorcycles without the need of side or centre stands.
Model No | FPS4 |
Minimum/Maximum Tyre Width: | 130-180mm |
Minimum/Maximum Wheel Diameter: | 14"-21"(355-535mm) |
Nett Weight: | 9.90Kg |
Lifetime Warranty | No |
---|---|
Size | 355 to 535 (diameters), 130 to 180 (tyre widths)mm |
Type | Motorcycle rear wheel chock |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In