Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey FPS7 Motorcycle Front Wheel Chock Heavy-Duty

Order Code:  

89-8579

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: FPS7 Copy to clipboard EAN-13: 5054511491371
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £79.06   £69.63

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024

Tubular wheel chock supports the front wheel of the motorcycle when in transit or storage. Fully adjustable to fit wheels 15"-21"(380-535mm). Features a pivot clamp which locks the front wheel securely by the motorcycle weight. Chock can be used freestanding or fixed to any hard surface.


  • Tubular wheel chock made from square section steel, supports the front wheel of the motorcycle when in transit or storage.
  • Fully adjustable to fit wheels Ø15"-21"(380-535mm).
  • Minimum/Maximum tyre width: 50-130mm.
  • Features a pivot clamp which locks the front wheel securely by the motorcycle weight.
  • Chock can be used freestanding or fixed to any hard surface (fixings not included).
  • Please note: Motorcycle must also be secured using tie down straps.
  • Model No. FPS7
Lifetime Warranty No
Type Front wheel stand

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review