Frog Tape 142476 Multi-Surface 48mm x 41.1m

Standard range
Order Code:

84-5117

Brand: FrogTape MPN: 142476 EAN-13: 0075353313237
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

This multi-surface tape from FrogTape® is a quality masking tape with PaintBlock® Technology, ideal for any decorator or DIY enthusiast, giving the best finish possible. Designed for use on cured painted walls, wooden trim, glass and metal. After application it will remove cleanly from most surfaces for up to 21 days (or 7 days in direct sunlight).


  • Keeps paint out - keeps lines sharp
  • Value roll
  • Length: 41.1m
  • Width: 48mm - Extra wide!
  • Manufacturer's part 142476
Type Multi-surface tape
Colour Green
Length 41.1m
Width 48mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot