Feetech FS90 Mini Servo 120° 9g

Standard range
Order Code:

37-1339

Brand: Feetech MPN: FS90
Qty Unit Price (Ex VAT)
1+ £4.20
25+ £3.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,027 in stock, despatched same dayAdditional quantity lead time 5 weeks

The FS90 is an analog micro servo that has 120° of rotation. The servo is ideal for the beginning roboticist and is perfect for use with the Motor Shield for Arduino. The servo can be controlled using any servo code, hardware or library and to control with an Arduino, simply connect the orange control wire to pin 9 or 10 and use the Servo library included with the Arduino IDE.


  • Good for making simple moving robots
  • Small dimensions means servo can fit in confined spaces
  • Lightweight
  • Operating voltage 4.8 to 6V
  • A 3-pin 10cm cable is available for connecting servos (37-1337)
Bearings N/A
Brushless N/A
Control Analogue
Operating Speed 0.12sec/60°
Operating Torque N/A
Operating Voltage 4.8 to 6V
Weight 9g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, August 1, 2017 Question by: Rapid Customer | Product code: 37-1339
Q. .how long is the wire please
A. Hi Mike, thank you for your question. The lead length is 240mm.

Reviews


It works.

Reviewed by: Tristan - Thursday, May 6, 2021
It is incredible


Trustpilot