Feetech FS90R 360° Continuous Rotation Micro Servo

Standard range
Order Code:

37-1335

Brand: Feetech MPN: FS90R
Qty Unit Price (Ex VAT)
1+ £3.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,097 in stock, despatched same dayAdditional quantity lead time 5 weeks

The FS90R is an analog micro servo that is capable of continuous rotation clockwise or anti-clockwise, as opposed to moving to a set position. The servo is ideal for the beginners to robotics and is perfect for use with the Motor Shield for Arduino. The servo can be controlled using any servo code, hardware or library and to control with an Arduino, just connect the orange control wire to pin 9 or 10 and use the Servo library included with the Arduino IDE.


  • Good for making simple moving robots
  • Small dimensions means servo can fit in confined spaces
  • Lightweight
  • Operating voltage 4.8 to 6V
  • A 3-pin 10cm cable is available for connecting servos (37-1337)
  • Supplied with 5 various shaped servo horns
Bearings None
Brushless N/A
Control Analogue
Operating Speed 110sec/60°
Operating Torque N/A
Operating Voltage 4.8 to 6V
Weight 9g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot