Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.02 | £4.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The FS90R is an analog micro servo that is capable of continuous rotation clockwise or anti-clockwise, as opposed to moving to a set position. The servo is ideal for the beginner roboticist and is perfect for use with the Motor Shield for Arduino. The servo can be controlled using any servo code, hardware or library and to control with an Arduino, just connect the orange control wire to pin 9 or 10 and use the Servo library included with the Arduino IDE.
Bearings | None |
---|---|
Brushless | N/A |
Control | Analogue |
Operating Speed | 110sec/60° |
Operating Torque | N/A |
Operating Voltage | 4.8 to 6V |
Weight | 9g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In