Sealey FSC03 Hazardous Substance Cabinet 900 x 460 x 1800mm

Standard range
Order Code:

89-4468

Brand: Sealey MPN: FSC03 EAN-13: 5024209805582
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £640.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Sturdy metal construction with yellow powder coat. Supplied with a pack of appropriate warning labels. Two door, fitted with two-point key lock and supplied with two keys. Features three adjustable, lipped shelves and liquid-tight base to retain spills. 155mm Raised, leak-proof door sill.

Model NoFSC03
Nett Weight:59.74Kg
Overall Size (W x D x H):900 x 460 x 1800mm
Shelves:3

Type Cabinet
Depth 460mm
Doors 2
Height 1.8m
Lifetime Warranty No
Material Metal
Width 900mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot