Fluke Networks FTK1000 SimpliFiber Pro Fiber Verification Kit Cable Tester

Extended range
Order Code:

64-9201

Brand: Fluke Networks MPN: FTK1000 EAN-13: 0754082063117
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2970.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 29/01/2025

The Fluke Networks FTK1000 is a SimpliFiber Pro Basic Fibre Verification Kit which combines all vital tools required to verify and troubleshoot optical fibre cabling systems, measure loss and power levels, and inspect and clean connector end-faces.

The FTK1000 meter is supplied with a visual fault locator which can verify continuity and polarity, and provide assistance to find breaks and bends in cables, and locate problems in connectors and splices.

The Fluke SimpliFiber Verification Kit is the right equipment for contractors and network technicians to perform preventive inspections, install and maintain premises networks with both multimode and single mode optical fibre. This Basic Verification Kit is a great starter kit for network technicians and contractors who install and maintain fibre links.

Applications: Sensing and Instrumentation; Signal Processing; Test and Measurement; Communications and Networking.

What's in the Box?
SimpliFiber Pro optical power meter
850/1300 multimode source
USB cable for PC communications
Getting Started Guide
SimpliFiber Pro Product Manuals CD
LinkWare Software CD
Carrying case


  • Simple-to-use fibre-loss tester with advanced time-saving features
  • Single-port, simultaneous dual-wavelength feature completes testing in half the time
  • Saves measurements from both wavelengths into one record
  • Additional 1490 and 1625nm wavelengths extends product use to broader applications
  • CheckActive feature emits an audible tone and displays an icon when a live fibre is detected
  • FindFiber Remote ID enables one individual to quickly identify cable connections or routings
  • Min/Max capability automates precision tracking of intermittent power fluctuations
  • Large internal memory save 1000 results which enables continuous testing and recording
  • LinkWare Cable Test Management software helps analyze test results and create test reports
  • Manufacturer's part: Fluke Networks FTK1000
Type Cablle tester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot