GBC Fusion 3000L A4 Laminator

Standard range
Order Code:

35-0131

Brand: GBC MPN: 4400748 EAN-13: 5028252330350
  • Quickly find another product in this range by Size:

    A3 A4
Qty Unit Price (Ex VAT)
1+ £85.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
190 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

The Fusion 3000L A4 laminator from GBC guarantees great results fast and is ideal for the frequent home or office user. Stylish and compact, this laminator is ready to use in 1 minute and laminates a single document up to A4 size in just 30 seconds using 2x75 micron pouches.


  • Laminates from ID to A4 size
  • Adjustable pouch guide and exit tray keep documents precisely aligned and perfectly flat
  • Cold setting for use with self-adhesive cold seal pouches
  • Suitable for pouches up to 125 micron thick
  • Green light and audible beep indicate when ready
  • 2-year warranty
  • Dimensions 405 x 90 x 100mm
  • Manufacturer's part 4400748

Note: The GBC Fusion 3000L A4 Laminator has a 2 year warranty. For further Warranty Information, please refer to the Data Sheets.

Please note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.


Type Laminator
Max Thickness 125µm
Quantity 1
Size A4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot