GBC Fusion 3100L A3 Laminator

Standard range
Order Code:

35-0132

Brand: GBC MPN: 4400750 EAN-13: 5028252330374
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £163.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
450 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

Get it right first time, in half the time with the Fusion 3100L A3 laminator from GBC. Ideal for the frequent home or office user, this stylish and compact laminator guarantees great results. Ready to use in just 1 minute it laminates a single document up to A3 size in around 20 seconds using 2x75 micron pouches.


  • Laminates from ID to A3 size
  • Switch instantly between pouches of different thickness with the touch of a button
  • Green light and audible beep indicates when ready
  • 2-year warranty
  • Laminates pouches up to 175 micron thick
  • Dimensions 501 x 97 x 146mm
  • Manufacturer's part 4400750

Note: The GBC Fusion 3100L A3 Laminator has a 2 year warranty. For further Warranty Information, please refer to the Data Sheets.

Please note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.


Type Laminator
Max Thickness 175µm
Quantity 1
Size A3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot