Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Hard-wearing MDF top with pre-drilled jaw grip anchorages. Features vice capability for gripping work whilst sawing, planing and drilling. Bench legs fold flat for easy storage and incorporate tool storage slots. Suitable for sawing, drilling, planing and sanding operations.
Model No | FWB1 |
Clamp Capacity: | 235mm |
Folded (W x D x H): | 605 x 140 x 895mm |
Nett Weight: | 5.16Kg |
Unfolded (W x D x H): | 605 x 630 x 750mm |
Type | Folding workbench |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In