Sealey FWB1000 Portable Folding Workbench 1m

Standard range
Order Code:

94-3020

Brand: Sealey MPN: FWB1000 EAN-13: 5054511453423
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Powder coated steel foldable workbench with MDF work surface. Built-in storage bar for easy storage and access to tools. Folds and unfolds in seconds for quick set up wherever required. Ergonomic composite handle and lightweight at only 14kg for ease of carrying. Worktop marked with 960mm measuring scale and 180° protractor. Supplied with slot in cross bar for added stability. Maximum weight capacity of 100Kg.
  • Powder coated steel foldable workbench with MDF work surface.
  • Built-in storage bar for easy storage and access to tools.
  • Folds and unfolds in seconds for quick set up wherever required.
  • Ergonomic composite handle and lightweight at only 14kg for ease of carrying.
  • Worktop marked with 960mm measuring scale and 180° protractor.
  • Supplied with slot in cross bar for added stability.
  • Maximum weight capacity: 100kg.
  • Model No. FWB1000
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot