Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bulgin FX0280 In Line Fuse Holder 25mm

Order Code:  

26-7687

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: FX0280 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 7 days

Standard in-line 6.3 x 25mm fuse holder from Bulgin.


  • Screw terminations
  • Fuse contact maintained with a spring
  • Current rating 10A
  • Voltage rating 50V AC
  • Operating temperature –20°C to +70°C
  • Body material - polybutene UL94HB
Colour Clear
Current Rating 10A
Fuse Size 6.3x25mm
Height 54.5mm
Material Polybutene
Mounting Type In-line
Nominal Voltage 50V
Terminations Screw Terminals

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review