Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bulgin FX0415/S 32mm Slotted Chassis Fusehr Fx0145/s

Order Code:  

26-1786

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: FX0415/S Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
62 in Stock, despatched same dayAdditional quantity lead time 7 months

A chassis mounting fuseholder from Bulgin with a slotted screw cap suitable for 32 x 6.3mm (1¼in x ¼in) fuses.


  • Rated at 13A
  • Termination via 4.8mm faston tabs
  • Supplied with fixing nut
  • Bulgin FX0415/S
Body Material Glass Filled Nylon
Cap Type Screw
Colour Black
Contact Material Silver Plated Brass
Current Rating 13A
Fuse Size 6.3x32mm
Height 60.8mm
Mounting Style Panel
Operating Temperature Range -20 to +85°C
Panel Cutout 16mm
Terminations Faston Tab
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review