Bulgin Fx0457 20mm Horizontal Fuseholder

Standard range
Order Code:

26-0475

Brand: Bulgin MPN: FX0457
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2200+ £3.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2200
1,790 available to back orderBack-order availability date - 02/01/2025

5 x 20 Fuse holder for PCB mounting.


  • PC Horizontal and Vertical Mount
  • Touchproof Category PC2
  • Fuse Sizes 5x 20mm
  • Bayonet Cap/Screwdriver Release
  • 10A, 250V
  • VDE, UR, CSA and IMQ approvals
Fuse Size 5x20mm
Material Polyester
Mounting Type PCB
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot