Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VOLTCRAFT FY-64 Analogue Lead Acid Battery Tester, 6V, 12V

Order Code:  

51-5912

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: FY-64 Copy to clipboard EAN-13: 4016138519693
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Voltcraft FY-64 Analogue Lead Acid Battery Tester is the perfect tester for quickly checking 6V and 12V lead acid batteries. With regular multimeters, it can be tricky to determine the remaining capacity in lead/acid gel batteries under no load.

This battery tester loads the battery at a high current and measures the battery voltage under load. Batteries in poor condition will register a drop when measured under load, and so they can be identified within seconds. This portable tester is an indispensable tool for workshops, solar power systems, camping and in many other applications.


  • Tests 6V or 12V lead acid batteries under load
  • Analogue readout indicating remaining capacity
  • 100A test current for 12V batteries
  • 45A test current for 6V batteries
  • Suitable for batteries from 30Ah (12V) and 15Ah (6V)
Battery Type Lead acid
Display Analogue
Nominal Voltage 6 to 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review