Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £194.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Digital inverter technology provides stable 'clean' output, making the unit suitable for use with sensitive electrical equipment. Automatically adjusts the engine speed to precisely match the load, which allows the generator to run quieter whilst increasing fuel efficiency and lengthening engine life. Electronic ignition and a light pull recoil for easy start up. Electronic safety overload system. Easy to carry at just 8.7kg. Fitted with a 230V socket.
Model No | G1000I |
Continuous Power Rating: | 800W |
Current Rating: | 3.6A |
Dry Weight: | 8.7kg |
Fuel Tank: | 3.5L |
Fuel: | Unleaded 95 RON |
Maximum Power Rating: | 1000W |
Maximum Running Time: | 3.2hr |
Motor Power: | 1.1kW/1.47hp |
Motor Type: | 2-Stroke Petrol |
Nett Weight: | 8.76Kg |
Noise Rating: | 95dB(A) |
Output: | 230V - 50Hz |
Type | Inverter generator |
---|---|
Lifetime Warranty | No |
Power | 1000W |
Voltage | 230V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In