Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Garo G10S8CD 100Amp DP Switch 10 Module (8 Spare) 1 Row Metal Enclosure IP41

Order Code:  

13-9469

  Copy to clipboard
Brand: Garo  Copy to clipboard MPN: G10S8CD Copy to clipboard
 Report an error

Discontinued

A metal consumer unit enclosure with fitted 100A double pole switch.


  • Number of free positions: 8
  • Layout: single row
  • Protection rating: IP41
  • Garo type G10S8C
Maximum Current Rating 100A
Number of Modules 10
Window Type Opaque

Reviews


Be the first to submit a review