Alpha Wire G1303/8 BK007 Expandable Braided Sleeving (50ft Reel)

Extended range
Order Code:

02-0888

Brand: Alpha Wire MPN: G1303/8 BK007
Qty Was Unit Price (Ex VAT)
1+ £19.90   £18.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayBack-order availability date - 19/01/2025

This expandable black braided sleeving from Alpha Wire is ideal for use as a flexible harness to protect wires against chemicals, abrasion or heat.


  • Maximum internal diameter 9.525mm
  • Supplied in lengths of 25ft
  • Made from flame retardant PET
  • Temperature range -70 to +125°C
  • Halogen free
  • Manufacturer's part G1303/8 BK007

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Length 15.24m
Max. Diameter 9.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot