Sealey G2201 Generator 2200W 230V 6.5hp

Standard range
Order Code:

94-2964

Brand: Sealey MPN: G2201 EAN-13: 5054630272639
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £228.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Heavy-duty frame design provides full protection and portability. Suitable for running power tools and lighting units. Long running with up to 13 hours on a full tank. Fitted with two 230V 13A sockets. Powerful and reliable generator. Smooth running unit fitted with anti-vibration engine mounts. Features low oil warning light, overload protection and fuel gauge.
  • Heavy-duty frame design provides full protection and portability.
  • Suitable for running power tools and lighting units.
  • Up to 13 hours on a full tank.
  • Two 230V 13A sockets.
  • Smooth running unit fitted with anti-vibration engine mounts.
  • Features low oil warning light, overload protection and fuel gauge.
  • Dimensions (W x D x H): 595 x 435 x 425mm.
  • Noise Rating: 76dB @ 7m.
  • Continuous/Maximum Power Rating: 2000/2200W.
  • Dry Weight: 37.5kg.
  • Model No. G2201
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot