Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Garo G4-53213A 40A 2P RCCB EV Enclosure Kit

Order Code:  

65-3219

  Copy to clipboard
Brand: Garo  Copy to clipboard MPN: G4-53213A Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayContact us for additional stock

This Garo G4 series consumer unit is designed for surface mounting on a wall. It is manufactured from steel and is fitted with a protective door. The unit is supplied with earth and neutral blocks. It is compliant with EN60439-3 and is amendment 3 compliant.

It is supplied fitted with a 2-pole 40A RCCB.


  • Surface mounting
  • Made from steel
  • Protective door
  • Includes earth and neutral blocks
  • Compliant with EN60439-3
  • Amendment 3 compliant
  • Supplied fitted with a Garo GCD 40-2-03, 2-pole 40A type A RCCB with a trip current of 30mA

Click here for details of the Garo GCD 40-2-03 RCCB.
Maximum Current Rating 40A
Number of Modules 4
Window Type Opaque

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review