Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Garo G4S2 4 Module 1 Row Metal Enclosure IP41

Order Code:  

13-9475

  Copy to clipboard
Brand: Garo  Copy to clipboard MPN: G4S2 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
53 in Stock, despatched same dayContact us for additional stock

A metal consumer unit enclosure.


  • Number of free positions: 4
  • Layout: single row
  • Protection rating: IP41
  • Garo type G4S2

Note: Switches are not included.

Maximum Current Rating 100A
Number of Modules 4
Window Type Opaque

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review