Sealey G5501 Generator 5500W 110/230V 13hp

Standard range
Order Code:

94-2967

Brand: Sealey MPN: G5501 EAN-13: 5054511103458
Qty Unit Price (Ex VAT)
1+ £451.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Heavy-duty frame design features two wheels and a large handle, these provide full protection and portability. Suitable for running power tools and lighting units. Long running with up to 11 hours on a full tank. Fitted with two 230V 16A and two 110V 16A sockets. Powerful and reliable generator. Smooth running unit fitted with anti-vibration engine mounts. Features low oil warning light, overload protection and fuel gauge.
  • Heavy-duty frame design features two wheels and a large handle, these provide full protection and portability.
  • Suitable for running power tools and lighting units.
  • Up to 11 hours on a full tank.
  • Two 230V 16A and two 110V 16A sockets.
  • Smooth running unit fitted with anti-vibration engine mounts.
  • Features low oil warning light, overload protection and fuel gauge.
  • Dimensions (W x D x H): 685 x 540 x 535mm.
  • Noise Rating: 88dB @ 7m.
  • Continuous/Maximum Power Rating: 5000/5500W.
  • Dry Weight: 77kg.
  • Model No. G5501
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot