Omron G5LE-1-12DC 12V 10A SPDT PCB Relay

Standard range
Order Code:

60-4197

Brand: Omron MPN: G5LE-1-12DC
Qty Unit Price (Ex VAT)
1+ £1.40
25+ £1.05
100+ £0.958
250+ £0.909
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
258 in stock, despatched same dayAdditional quantity lead time 10 months

Subminiature, plastic sealed 10A SPDT PCB mounting power relay from Omron in a 12V flux protection package.


  • Subminiature 'sugar cube' relay
  • High withstand impulse voltage 4kV
  • High sensitivity 400mW
  • SPDT contact
  • Contact voltage 120V AC / 30V DC
  • Contact current 10A
  • 360R coil resistance
  • Omron G5LE series
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration SPDT-CO
Height 19mm
Length 22.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 1200VA
Switching Voltage Max (AC) 120V
Type Power Relay
Width 16.5mm

To use this facility please Sign In.

Sign In

Reviews


Great little power relay

Reviewed by: Joshua Lamprecht - Monday, March 31, 2014
This relay is a gem. I needed it for a college light sensitive circuit project, and it fitted my needs fine. Can handle 240V ac on the one side and 12V dc for the coil. For it's price alone I would recommend it to anyone.


Trustpilot