Omron G5LE-14-12DC 12VDC 10A SPDT Relay G5LE-14

Standard range
Order Code:

60-4196

Brand: Omron MPN: G5LE-14-12DC
Qty Unit Price (Ex VAT)
1+ £1.67
25+ £1.14
100+ £1.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 14 days

Subminiature, plastic sealed 10A SPDT PCB mounting power relay from Omron in a 12V fully sealed package.


  • Subminiature 'sugar cube' relay
  • High withstand impulse voltage 4kV
  • High sensitivity 400mW
  • SPDT contact
  • Contact voltage 120V AC / 30V DC
  • Contact current 10A
  • 360R coil resistance
  • Omron G5LE series
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration SPDT-CO
Height 19mm
Length 22.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 1200VA
Switching Voltage Max (AC) 120V
Type Power Relay
Width 16.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot