Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Europa Components G6YE/GN 6mm Earth Terminal

Order Code:  

49-9434

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: G6YE/GN Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.01
10+ £1.87
50+ £1.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
50 in Stock, despatched same dayAdditional quantity lead time 3 days

A yellow/green 6mm earth terminal for Top Hat and G-Rail mounting DIN rail units


  • Colour: Green/yellow
  • Clamps to DIN rail
  • Tin-plated brass foot for low contact resistance
  • Vibration-proof grounding (tighten central screw)
  • High-torque clamping yokes
  • UR, CSA, VDE certified
Current Rating 41A
Pitch 8mm
Termination Screw
Type Earth terminal
Width 8mm
Wire Gauge 6mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review