Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ultratape Gas PTFE Thread Seal Tape 12mm x 5m - Yellow

Order Code:  

87-1822

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 0800125GAS Copy to clipboard EAN-13: 5027785808725
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.954

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
226 in Stock, despatched same dayAdditional quantity lead time 14 days

Gas grade PTFE thread seal tape as used in the plumbing and heating industries for sealing pipes, conduits, bolts, valves and threaded gas lines.

Suitable for all common gases such as air, oxygen, ammonia, butane, chlorine, hydrogen and liquids such as water, propylene glycol, kerosene and diesel.


  • Non-adhesive, no need for messy compounds
  • Doesn't harden or dry out
  • Air & watertight seal
  • Impermeable to >20bar
  • Resistant to cracking
  • Performs a lubricating function
  • Width: 12mm
  • Thickness: 0.2mm ± 10%
  • Temperature range: -60 to +260°C
  • Supplied in 5m packs
Length 5m
Material PTFE
Type Gas tape
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review