Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £174.07 | £166.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from hard-wearing chemical and weather resistant polyethylene. Features a 75L capacity storage tank ideal for a variety of materials including grit, salt, sand, logs and oil absorbents. Fitted with composite wheels and ergonomic handle for easy manoeuvrability. Large clip securely holds lid open to provide easy access. Angled lid forces water to run off, keeping contents dry.
Model No | GB04 |
Capacity: | 75L |
Dimensions (W x D x H): | 435 x 590 x 1070mm |
Nett Weight: | 11kg |
Type | Salt bin |
---|---|
Height | 1.07m |
Length | 590mm |
Lifetime Warranty | No |
Material | Polyethylene |
Wheels | Yes |
Width | 435mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In