Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Forgefix Contractors Fixing Band is a medium-duty, flexible and strong, band which is easy to cut and bend. The band has pre-punched holes for fixing bolts and screws, and is made from galvanised steel for protection against corrosion. Supplied in 10m rolls in a durable casette. Ideal for fixing, supporting joists and many more superficial installations. Can be used with screws and galvanised twist nails. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.
Type | Fixing band |
---|---|
Quantity | 10m |
Size | 12 x 0.7mm |
To use this facility please Sign In.
Sign In