ForgeFix GB20 Builders Galvanised Fixing Band 20mm x 1.0 x 10m Box 1

Standard range
Order Code:

84-6666

Brand: ForgeFix MPN: GB20 EAN-13: 5028485035909
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

This Forgefix fixing band is a heavy-duty, flexible and strong band which is easy to cut and bend. The band has pre-punched holes for fixing bolts and screws, and is made from galvanised steel for protection against corrosion. Supplied in 10 metre rolls. Ideal for fixing, supporting joists and many more superficial installations. Can be used with screws and galvanised twist nails. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Fixing band
Quantity 10m
Size 20 x 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot