Garo GCD 40-4-03 40Amps 4Pole RCCB 30mA Type A Curve 4 Module

Order Code:

65-3226

Brand: Garo MPN: GCD 40-4-03

Discontinued


A residual current circuit breaker (RCCB) with integral overcurrent protection. The breaker is 'Type A' and is capable of protecting a system against short-circuit current up to 10kA.


  • Current rating: 40A
  • 4 poles
  • Garo type GCD 40-4-03
Type RCCB
Poles 4
Rated Current 40A
RCCB/RCD Type Type A
Trip Current 30mA

Reviews


Be the first to submit a review

Trustpilot