Schneider Electric GGBL3020S LWM 2 Gang 13A Switched Mains Socket

Standard range
Order Code:

65-2727

Brand: Schneider Electric MPN: GGBL3020S EAN-13: 3606480641121
Qty Unit Price (Ex VAT)
1+ £2.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

A 2-gang matt white moulded mains socket from the Lisse family of wiring accessories. The socket is a perfect blend of style and performance and is ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
  • Supplied in display packaging
  • Switched
  • 13A 250V Rating
  • 1-pole
  • Future-proofed design
  • Made from antimicrobial material
  • Angled terminals for easier access
  • Minimum back projection frees up space in the back box
  • Large plate footprint
  • Screw cap covers for a sleek finish
  • 7mm raised edge profile
  • M3.5 x 25mm fixing screws
  • Conforms to BS 1363
Number of Gangs 2
Switched Y/N Y

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot