Site: Industry
Currency: GBP    
Sealey GI3500 Inverter Generator 3500W 230V 4-Stroke Engine

Sealey GI3500 Inverter Generator 3500W 230V 4-Stroke Engine

Sealey
Standard range
Order Code:

94-2969

Brand: Sealey MPN: GI3500 EAN-13: 5054511249125
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £520.00
Price per unit Ex VAT
10 in Stock, despatched in 2 days

Heavy-duty frame provides full protection and incorporates carry handles for portability. Suitable for running sensitive electrical equipment. Produces a clean AC current to match the load. Long running time - up to 8 hours on a full tank. Fitted with two 230V 13 Amp sockets. Increased fuel efficiency compared to standard generators. Powerful and reliable inverter generator. Features oil warning light, overload indicator and sight glass to monitor fuel level.
  • Heavy-duty frame provides full protection and incorporates carry handles for portability.
  • Suitable for running sensitive electrical equipment.
  • Produces a clean AC current to match the load.
  • Long running time - up to 8 hours on a full tank.
  • Fitted with two 230V 13 Amp sockets.
  • Increased fuel efficiency compared to standard generators.
  • Powerful and reliable inverter generator.
  • Features oil warning light, overload indicator and sight glass to monitor fuel level.
  • Dimensions (W x D x H): 440 x 520 x 470mm.
  • Noise Rating: 95dB(A).
  • Continuous/Maximum Power Rating: 3200/3500W.
  • Dry Weight: 35.5kg.
  • Model No. GI3500
Lifetime Warranty No

Order Code: 84-1888

MPN: AK63252

Sealey
Standard range
Price per unit Ex VAT
1+
£9.04
100 in Stock, despatched in 2 days

Order Code: 89-0350

MPN: JC20G

Sealey
Standard range
Price per unit Ex VAT
1+
£37.38
9 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0412

MPN: S0445

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£4.69
100 in Stock, despatched in 2 days

Order Code: 89-0886

MPN: AK2255

Sealey
Standard range
Price per unit Ex VAT
1+
£16.79
1 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-5634

MPN: MIG/4K/BW08

Sealey
Standard range
Price per unit Ex VAT
1+
£148.55
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C