Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco Production Gloves are made from comfortable, thin PU material which gives better touch and feel. They feeature a pressure absorbing pad on the thumb and have hook and loop fastening for a secure fit.
Bahco Production Soft Grip Glove Medium (Size 8)
Disposable | No |
---|---|
Size | M |
Type | Glove |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In