The Greisinger GMH 3161-01 is a Digital Manometer including Sensor for measuring the over/under pressure and pressure difference -100 to +2500 Pa or (±2500 Pa). The remarkable zero-point stability as well as two measurement ranges ensures that you will always have the optimal measurements by automatically switching between measurement ranges.
This handy and sturdy pressure instrument with integrated relative pressure sensor, and a 4mm pressure connector is suitable for air and non-corrosive and non-ionizing gases.
What's in the Box?
Greisinger GMH 3161-01
Manual and Battery
Measurement Range | -100 to +2500 Pa |
---|---|
Type | Digital manometer |
To use this facility please Sign In.
Sign In