Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

GP GPACSM452001 GP Recyko Speed Charger & Dock 4's AA paper box

Order Code:  

18-4344

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPACSM452001 Copy to clipboard EAN-13: 4891199213298
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.43
3+ £34.06
5+ £29.58

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 14 days
The GP GPACSM452001 Recyko Speed Charger & Dock is a compact charger which is also equipped with a practical cover that protects batteries from dust and dirt. It has an Auto Power Off mechanism which means batteries can remain in the charger whether fully charged or not.
  • Includes 4 x AA batteries
  • Speed charger and dock
  • Charged in 1.3 hours
  • Battery Size AA, AAA
    Chemistry NiMH
    Nominal Voltage 1.4V
    Output Current 1100mAh
    Type Battery charger

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review