GP GPPCA13AS129 GP Super Alkaline D Cell 4 pack PET Global Paper box (A21)

Standard range
Order Code:

18-4337

Brand: GP MPN: GPPCA13AS129 EAN-13: 4891199220012
Qty Unit Price (Ex VAT)
1+ £6.09
3+ £5.26
5+ £4.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPPCA13AS129 Super Alkaline D batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Super Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: D
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 140g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 4
  • Battery Size D
    Capacity 16000mAh
    Chemistry Alkaline Manganese
    Dimensions (H x W x D) 61.5 x 34.2 x 34.2mm
    Pack Size 4
    Terminal Type Protruded positive, Flat negative
    Voltage 1.5V
    Weight (Per Battery) 140.00g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot