GP GPPCA15AS649 GP Super Alkaline AA 40's Paper box

Standard range
Order Code:

18-4332

Brand: GP MPN: GPPCA15AS649 EAN-13: 4891199219900
Qty Unit Price (Ex VAT)
1+ £15.54
3+ £13.43
5+ £11.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
127 in stock, despatched same dayAdditional 72 due on 28/01/2025

The GP GPPCA15AS649 Super Alkaline AA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Super Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: AA
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 23g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 40
  • Battery Size AA
    Capacity 649mAh
    Chemistry Alkaline Manganese
    Dimensions (H x W x D) 49.5 x 13.7 x 13.7mm
    Pack Size 40
    Terminal Type Protruded positive, Flat negative
    Voltage 1.5V
    Weight (Per Battery) 23.00g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot