Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
These AAA batteries from GP are the ideal choice for devices such as digital cameras, audio players, toys and torches. They have been specially formulated to meet the increasing demands of today's new generation of power hungry devices and are both inexpensive and give plenty of power.
They offer higher energy capacity, better high and low temperature performance, and longer-term storage.
Battery Size | AAA |
---|---|
Chemistry | Alkaline |
Dimensions (H x W x D) | 44.5 x 10.5 x 10.5mm |
Pack Size | 40 |
Terminal Type | Protruded positive, Flat negative |
Weight (Per Battery) | 11.4g |
Diameter | 10.5mm |
Nominal Voltage | 1.5V |
Operating Temperature | 10 to 25°C |
Package Type | Cylindrical |
Rechargeable | No |
Storage Temperature | -18 to 30°C |
Type | Battery, Primary (single use) |
UN Number | Not Regulated |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.