GP GPPCA24AU649 GP Ultra Alkaline AAA 12's Single hook paper box

Standard range
Order Code:

18-4327

Brand: GP MPN: GPPCA24AU649 EAN-13: 4891199218521
Qty Unit Price (Ex VAT)
1+ £4.51
3+ £3.90
5+ £3.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPPCA24AU649 Ultra Alkaline AAA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.
  • Type: GP Ultra Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: AAA
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 11.5g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 12
  • Battery Size AAA
    Capacity 649mAh
    Chemistry Alkaline Manganese
    Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
    Pack Size 12
    Terminal Type Protruded positive, Flat negative
    Voltage 1.5V
    Weight (Per Battery) 11.50g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot