Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Mercury and cadmium-free alkaline AAA batteries from GP, specially formulated for longer life in today's high power devices.
Battery Size | AAA |
---|---|
Chemistry | Alkaline Manganese |
Dimensions (H x W x D) | 44.5 x 10.5 x 10.5mm |
Pack Size | 4 |
Terminal Type | Protruded positive, Flat negative |
Weight (Per Battery) | 11.4g |
Nominal Voltage | 1.5V |
Operating Temperature | -18 to 50°C |
Package Type | Cylindrical |
Rechargeable | No |
Storage Temperature | 10 to 25°C |
Type | Battery, Primary (single use) |
UN Number | A123 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.